Part Details for 6450.0003 by Marquardt Switches Inc
Overview of 6450.0003 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 6450.0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-6450.0003
|
Mouser Electronics | Tactile Switches PUSHBUTTON SPNO RoHS: Compliant | 324 |
|
$1.9500 / $3.4000 | Buy Now |
DISTI #
70459354
|
RS | Switch, Tact and key, SPNO, 100mA 28V, PCB, Dark Gray Cap | Marquardt Switches 6450.0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$2.1900 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole RoHS: Compliant |
1798 On Order |
|
$1.3100 / $2.3700 | Buy Now |
DISTI #
6450.0003
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.1A/28VAC, OFF-(ON) Min Qty: 1 | 99 |
|
$2.2300 / $3.6300 | Buy Now |
|
Master Electronics | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole RoHS: Compliant |
1798 On Order |
|
$1.3100 / $2.3700 | Buy Now |