-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.96mm Male Locking Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2008
|
Newark | Conn, Header, 2Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Wurth Elektronik 645002114822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$0.1520 / $0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
645002114822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
645002114822
Wurth Elektronik
3.96mm Male Locking Header WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 645002114822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 645002114822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3960WVA-02PR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 645002114822 vs A3960WVA-02PR |
3962S-02TW-L | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Ratioplast Electronics | 645002114822 vs 3962S-02TW-L |
YY-2500-W02ST | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 645002114822 vs YY-2500-W02ST |
MCR004-P02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 645002114822 vs MCR004-P02T |
MCR001-P02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 645002114822 vs MCR001-P02T |
342702-5 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,RED | TE Connectivity | 645002114822 vs 342702-5 |
A3963WV-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 645002114822 vs A3963WV-02P |
1242102021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | 645002114822 vs 1242102021 |
342702-1 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 645002114822 vs 342702-1 |
A3961WV-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 645002114822 vs A3961WV-02P |