-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450530-6) MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8197
|
Newark | Mbxl R/A Hdr 3Acp+16S+8P(Selected Loaded |Amp Te Connectivity 6450530-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 | Buy Now |
DISTI #
6450530-6-ND
|
DigiKey | MBXL R/A HDR 3ACP+16S+8P(SELECTE Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0858 | Buy Now |
DISTI #
3937-6450530-6-ND
|
DigiKey | MBXL R/A HDR 3ACP+16S+8P(SELECTE Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.3345 / $16.0000 | Buy Now |
DISTI #
6450530-6
|
Avnet Americas | MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED - Bulk (Alt: 6450530-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.7334 | Buy Now |
DISTI #
571-6450530-6
|
Mouser Electronics | Power to the Board MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
DISTI #
AMP6450530-6
|
Heilind Electronics | MBXL R/A HDR 3ACP+16S+8P(SELEC | Americas - 0 in Stock |
|
$8.4094 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED RoHS: Compliant | 0 |
|
$7.3200 / $20.5900 | Buy Now |
DISTI #
AMP6450530-6
|
Interstate Connecting Components | MBXL R/A HDR 3ACP+16S+8P(SELEC | 0 |
|
$8.4094 | Buy Now |
|
Master Electronics | MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED RoHS: Compliant | 0 |
|
$7.3200 / $20.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450530-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450530-6
TE Connectivity
(6450530-6) MBXL R/A HDR 3ACP+16S+8P(SELECTED LOADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |