-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450551-1) MBXL VERT RCPT 24S+6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8216
|
Newark | Mbxl Vert Rcpt 24S+6P |Amp Te Connectivity 6450551-1 RoHS: Not Compliant Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
A109402-ND
|
DigiKey | CONN RCPT MULTI-BEAM 30POS PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
937 In Stock |
|
$6.7220 / $11.7300 | Buy Now |
DISTI #
6450551-1
|
Avnet Americas | Conn Power RCP 6Power/24Signal POS 6.35mm/2.54mm Press Fit ST Thru-Hole 30 Terminal 1 Port - Trays (Alt: 6450551-1) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
$6.2360 | Buy Now |
DISTI #
571-6450551-1
|
Mouser Electronics | Power to the Board MBXL VERT RCPT 24S+6P RoHS: Compliant | 0 |
|
$7.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 165 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.2400 | Buy Now |
DISTI #
AMP6450551-1
|
Heilind Electronics | MBXL VERT RCPT 24S+6P | Americas - 0 in Stock |
|
$7.7883 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 24S+6P RoHS: Compliant | 0 |
|
$6.7800 / $19.0500 | Buy Now |
DISTI #
AMP6450551-1
|
Interstate Connecting Components | MBXL VERT RCPT 24S+6P | 0 |
|
$7.7883 | Buy Now |
DISTI #
6450551-1
|
Avnet Abacus | (Alt: 6450551-1) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MBXL VERT RCPT 24S+6P RoHS: Compliant | 0 |
|
$6.7800 / $19.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450551-1
TE Connectivity
(6450551-1) MBXL VERT RCPT 24S+6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450551-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450551-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450550-6 | (1-6450550-6) MBXL VERT RCPT 4P+24S+2P | TE Connectivity | 6450551-1 vs 1-6450550-6 |
1-6450140-0 | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450551-1 vs 1-6450140-0 |
6450170-1 | (6450170-1) MBXL R/A RCPT 3ACP+1P+24S+2P | TE Connectivity | 6450551-1 vs 6450170-1 |
6450570-2 | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450551-1 vs 6450570-2 |