-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450551-4) MBXL VERT RCPT 24S+12HDP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8217
|
Newark | Mbxl Vert Rcpt 24S+12Hdp |Amp Te Connectivity 6450551-4 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 | Buy Now |
DISTI #
A109403-ND
|
DigiKey | CONN RCPT MULTI-BEAM 36POS PCB Min Qty: 1100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5485 | Buy Now |
DISTI #
6450551-4
|
Avnet Americas | Conn Power RCP 12Power/24Signal POS Press ST Thru-Hole 1Port - Trays (Alt: 6450551-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 110 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$7.9514 | Buy Now |
DISTI #
571-6450551-4
|
Mouser Electronics | Power to the Board MBXL VERT RCPT 24S+12HDP | 0 |
|
$9.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$7.9500 | Buy Now |
DISTI #
AMP6450551-4
|
Heilind Electronics | MBXL VERT RCPT 24S+12HDP | Americas - 0 in Stock |
|
$9.9306 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 24S+12HDP RoHS: Compliant | 0 |
|
$8.6500 / $24.3100 | Buy Now |
DISTI #
AMP6450551-4
|
Interstate Connecting Components | MBXL VERT RCPT 24S+12HDP | 0 |
|
$9.9306 | Buy Now |
|
Master Electronics | MBXL VERT RCPT 24S+12HDP RoHS: Compliant | 0 |
|
$8.6500 / $24.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450551-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450551-4
TE Connectivity
(6450551-4) MBXL VERT RCPT 24S+12HDP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450551-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450551-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450542-2 | (6450542-2) MBXL VERT RCPT 8P+28S | TE Connectivity | 6450551-4 vs 6450542-2 |
1-6450542-7 | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 6450551-4 vs 1-6450542-7 |
51915-043 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 6450551-4 vs 51915-043 |
2-6450542-5 | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 6450551-4 vs 2-6450542-5 |
4-6450550-5 | (4-6450550-5) MBXL VERT RCPT 6P+24S+6P | TE Connectivity | 6450551-4 vs 4-6450550-5 |