Part Details for 6450842-4 by TE Connectivity
Overview of 6450842-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6450842-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9798
|
Newark | Power To The Board Mbxle R/A Header 13P + 24S |Amp Te Connectivity 6450842-4 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 7744 |
|
$17.3500 | Buy Now |
DISTI #
2266-6450842-4-ND
|
DigiKey | CONN HEADER MULTI-BEAM 37POS PCB Min Qty: 22 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
7744 In Stock |
|
$15.1300 / $18.1700 | Buy Now |
DISTI #
A109421-ND
|
DigiKey | CONN HEADER MULTI-BEAM 37POS PCB Min Qty: 22 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5632 | Buy Now |
DISTI #
6450842-4
|
Avnet Americas | Conn Power - Trays (Alt: 6450842-4) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$15.0451 / $16.9865 | Buy Now |
DISTI #
571-6450842-4
|
Mouser Electronics | Power to the Board MBXLE R/A HEADER 13P + 24S RoHS: Compliant | 0 |
|
$15.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 88 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$14.2800 | Buy Now |
DISTI #
AMP6450842-4
|
Heilind Electronics | MBXLE R/A HEADER 13P + 24S | Americas - 0 in Stock |
|
$17.8429 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 13Power/24Signal POS Press Fit RA Thru-Hole 128 Terminal 1 Port RoHS: Compliant |
7744 Partner Stock |
|
$16.2100 / $27.5300 | Buy Now |
DISTI #
AMP6450842-4
|
Interstate Connecting Components | MBXLE R/A HEADER 13P + 24S | 0 |
|
$17.8429 | Buy Now |
DISTI #
TE Connectivity 6450842-4
|
PEI Genesis | Board Connector | 7744 |
|
Buy Now |
Part Details for 6450842-4
6450842-4 CAD Models
6450842-4 Part Data Attributes
|
6450842-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450842-4
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |