-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450849-6) MBXLE 2ACP+8S+4ACP+16S+2ACP+12S+2ACP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0575
|
Newark | High Speed/Modular Conn Mbxle 2Acp+8S+4Acp+ Rohs Compliant: Yes |Amp Te Connectivity 6450849-6 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.8400 / $23.9700 | Buy Now |
DISTI #
99X8288
|
Newark | Mbxle 2Acp+8S+4Acp+16S+2Acp+12S+2Acp Rohs Compliant: Yes |Amp Te Connectivity 6450849-6 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 | Buy Now |
DISTI #
A118512-ND
|
DigiKey | CONN HDR MULT-BEAM 46POS EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
918 In Stock |
|
$16.7657 / $20.6300 | Buy Now |
DISTI #
6450849-6
|
Avnet Americas | Conn Power PL 10Power/36Signal POS Press RA Thru-Hole 1Port - Tape and Reel (Alt: 6450849-6) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 12 Weeks, 2 Days Container: Reel | 902 |
|
$11.7581 / $12.6094 | Buy Now |
DISTI #
571-6450849-6
|
Mouser Electronics | High Speed / Modular Connectors MBXLE 2ACP+8S+4ACP+ 16S+2ACP+12S+2ACP RoHS: Compliant | 128 |
|
$15.2100 / $19.8700 | Buy Now |
DISTI #
V36:1790_11853958
|
Arrow Electronics | Conn Board to Board HDR 10Power/36Signal POS 2.54mm Press Fit RA Thru-Hole Tape Min Qty: 22 Package Multiple: 22 Lead time: 13 Weeks Date Code: 2345 | Americas - 968 |
|
$14.6100 / $15.7900 | Buy Now |
DISTI #
E02:0323_07843114
|
Arrow Electronics | Conn Board to Board HDR 10Power/36Signal POS 2.54mm Press Fit RA Thru-Hole Tape Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Europe - 261 |
|
$14.8661 / $18.7313 | Buy Now |
DISTI #
73776919
|
RS | MBXLE 2ACP plus 8S plus 4ACP plus 16S plus 2ACP plus 12S plus 2ACP | TE Connectivity 6450849-6 Min Qty: 1056 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7000 | RFQ |
|
Future Electronics | MBXLE 2ACP+8S+4ACP+16S+2ACP+12S+2ACP RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 | 0 |
|
$14.1300 | Buy Now |
DISTI #
AMP6450849-6
|
Heilind Electronics | MBXLE 2ACP+8S+4ACP+16S+2ACP+1 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450849-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450849-6
TE Connectivity
(6450849-6) MBXLE 2ACP+8S+4ACP+16S+2ACP+12S+2ACP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 3.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S36P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.209 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |