-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450860-4) MBXLE VERT RCPT 5P+32S+2LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8295
|
Newark | Mbxle Vert Rcpt 5P+32S+2Lp |Amp Te Connectivity 6450860-4 RoHS: Not Compliant Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 | Buy Now |
DISTI #
6450860-4-ND
|
DigiKey | MBXLE VERT RCPT 5P+32S+2LP Min Qty: 1155 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6643 | Buy Now |
DISTI #
6450860-4
|
Avnet Americas | Conn Power RCP 7Power/32Signal POS Press Fit RA Thru-Hole 88 Terminal 1 Port - Trays (Alt: 6450860-4) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 22 Weeks, 5 Days Container: Tray | 0 |
|
$9.2096 | Buy Now |
DISTI #
571-6450860-4
|
Mouser Electronics | Power to the Board MBXLE VERT RCPT 5P+32S+2LP RoHS: Compliant | 0 |
|
$10.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 165 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$9.2100 | Buy Now |
DISTI #
AMP6450860-4
|
Heilind Electronics | MBXLE VERT RCPT 5P+32S+2LP | Americas - 0 in Stock |
|
$11.5019 | Buy Now |
|
Onlinecomponents.com | MBXLE VERT RCPT 5P+32S+2LP RoHS: Compliant | 0 |
|
$10.0100 / $28.1300 | Buy Now |
DISTI #
AMP6450860-4
|
Interstate Connecting Components | MBXLE VERT RCPT 5P+32S+2LP | 0 |
|
$11.5019 | Buy Now |
|
Master Electronics | MBXLE VERT RCPT 5P+32S+2LP RoHS: Compliant | 0 |
|
$10.0100 / $28.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450860-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450860-4
TE Connectivity
(6450860-4) MBXLE VERT RCPT 5P+32S+2LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S32P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450860-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450860-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1450122-6 | 38 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6450860-4 vs 1450122-6 |
50514-C008C | Board Connector, 38 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 6450860-4 vs 50514-C008C |
50536-A09J | Board Connector, 38 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 6450860-4 vs 50536-A09J |