-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8301
|
Newark | Mbxle Vert Rcpt 24S |Amp Te Connectivity 6450861-1 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.8700 | Buy Now |
DISTI #
6450861-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 24POS PCB Min Qty: 495 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6661 | Buy Now |
DISTI #
6450861-1
|
Avnet Americas | Conn Power RCP 24Signal POS Press ST Thru-Hole 1Port - Trays (Alt: 6450861-1) RoHS: Compliant Min Qty: 495 Package Multiple: 495 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$6.8579 | Buy Now |
DISTI #
571-6450861-1
|
Mouser Electronics | Power to the Board MBXLE VERT RCPT 24S | 0 |
|
$6.9600 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 495 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
DISTI #
AMP6450861-1
|
Heilind Electronics | MBXLE VERT RCPT 24S | Americas - 0 in Stock |
|
$5.7385 / $6.7433 | Buy Now |
|
Onlinecomponents.com | MBXLE VERT RCPT 24S RoHS: Compliant | 0 |
|
$5.6000 / $11.7200 | Buy Now |
DISTI #
AMP6450861-1
|
Interstate Connecting Components | MBXLE VERT RCPT 24S | 0 |
|
$5.7385 / $6.7433 | Buy Now |
DISTI #
6450861-1
|
Avnet Abacus | Conn Power RCP 24Signal POS Press ST Thru-Hole 1Port (Alt: 6450861-1) RoHS: Compliant Min Qty: 495 Package Multiple: 495 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MBXLE VERT RCPT 24S RoHS: Compliant | 0 |
|
$5.6000 / $11.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450861-1
TE Connectivity
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |