Part Details for 6451 by CEC Industries Ltd
Overview of 6451 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2175
|
Newark | T4 5/8 12V 1.25A 17.5Cp |Cec Industries 6451 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $1.2800 | Buy Now |
DISTI #
4895-6451-ND
|
DigiKey | Box of 10 T4 5/8 12V 1.25A 17.5C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$13.1100 | Buy Now |