Part Details for 645394-1 by TE Connectivity
Overview of 645394-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 645394-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645394-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 54POS 0.125 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | CARD EDGE CONNECTOR, 54 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, PRESS FIT TERMINAL | 61 |
|
$12.5689 / $15.2865 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for 645394-1
645394-1 CAD Models
645394-1 Part Data Attributes
|
645394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
645394-1
TE Connectivity
54 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMP PACE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.18 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 |
Alternate Parts for 645394-1
This table gives cross-reference parts and alternative options found for 645394-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 645394-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-111254TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 645394-1 vs 10074375-111254TLF |
10074375-312154TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 645394-1 vs 10074375-312154TLF |
10074375-211254TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 645394-1 vs 10074375-211254TLF |
10083987-411254LF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 645394-1 vs 10083987-411254LF |
678030-1 | 54 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | 645394-1 vs 678030-1 |
10074375-310254TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 645394-1 vs 10074375-310254TLF |
10074375-211254TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 645394-1 vs 10074375-211254TLF |
10074375-111254TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 645394-1 vs 10074375-111254TLF |
4-119237-0 | 54 CONTACT(S), FEMALE, VERTICAL SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | 645394-1 vs 4-119237-0 |
10074375-310154TLF | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 645394-1 vs 10074375-310154TLF |