Part Details for 6457567-9 by TE Connectivity
Overview of 6457567-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6457567-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6619
|
Newark | Adpt Dup Lc Fl Sr Beige Cer |Amp Te Connectivity 6457567-9 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9100 | Buy Now |
DISTI #
3937-6457567-9-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 400 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
6457567-9-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7106 | Buy Now |
DISTI #
6457567-9
|
Avnet Americas | Conn LC Coupler Multimode Duplex - Bulk (Alt: 6457567-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6457567-9
|
Mouser Electronics | Fiber Optic Connectors ADPT DUP LC FL SR BEIGE CER RoHS: Compliant | 0 |
|
$7.3800 / $7.5700 | Order Now |
DISTI #
73776928
|
RS | ADPT DUP LC FL SR BEIGE CER | TE Connectivity 6457567-9 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.3500 | Buy Now |
DISTI #
AMP6457567-9
|
Heilind Electronics | ADPT DUP LC FL SR BEIGE CER | Americas - 0 in Stock |
|
$6.6827 / $6.7824 | Buy Now |
|
Onlinecomponents.com | ADPT DUP LC FL SR BEIGE CER RoHS: Compliant | 0 |
|
$5.6400 / $11.8100 | Buy Now |
DISTI #
AMP6457567-9
|
Interstate Connecting Components | ADPT DUP LC FL SR BEIGE CER | 0 |
|
$6.6827 / $6.7824 | Buy Now |
Part Details for 6457567-9
6457567-9 CAD Models
6457567-9 Part Data Attributes
|
6457567-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6457567-9
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |