Part Details for 646-11/32M by Klein Tools Inc
Overview of 646-11/32M by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-11/32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2296
|
Newark | Magn Tip Nut Driver, 11/32", 6", 9.75", Drive Size - Metric:8.7312Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:247.7Mm, Drive Size - Imperial:0.3437", Blade Length - Imperial:6", Overall Length - Imperial:9.75" Rohs Compliant: Na |Klein Tools 646-11/32M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 | Buy Now |
DISTI #
646-11/32M-ND
|
DigiKey | NUT DRIVER HEX SKT 11/32" 9.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$13.5420 / $16.0800 | Buy Now |
DISTI #
247-646-11/32M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 11/32-Inch Magnetic Nut Driver 6-Inch Hollow Shaft | 2 |
|
$13.5400 / $14.8700 | Buy Now |
DISTI #
71083365
|
RS | 11/32" Magnetic Nut Driver 6" Shaft | Klein Tools 646-11/32M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7900 / $16.0800 | RFQ |
|
Onlinecomponents.com | 11/32 Magnetic Nut Driver 6 Shaft, Steel, Rubber, 152.4mm 76.2, 247.7mm 171.5 |
4 In Stock |
|
$10.9900 | Buy Now |
|
Master Electronics | 11/32 Magnetic Nut Driver 6 Shaft, Steel, Rubber, 152.4mm 76.2, 247.7mm 171.5 |
4 In Stock |
|
$10.9900 | Buy Now |