Part Details for 646-3/16M by Klein Tools Inc
Overview of 646-3/16M by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-3/16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2298
|
Newark | Magnetic Nut Driver, 3/16", 6", 9.75", Drive Size - Metric:4.7625Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:247.7Mm, Drive Size - Imperial:0.1875", Blade Length - Imperial:6", Overall Length - Imperial:9.75" Rohs Compliant: Na |Klein Tools 646-3/16M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 | Buy Now |
DISTI #
646-3/16M-ND
|
DigiKey | NUT DRIVER HEX SKT 3/16" 9.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$12.3524 / $14.3900 | Buy Now |
DISTI #
247-646-3/16M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 3/16-Inch Magnetic Nut Driver, 6-Inch Shaft | 0 |
|
$10.3200 / $14.5100 | Order Now |
DISTI #
71083368
|
RS | 3/16" Magnetic Tip Nut Driver 6" Shaft | Klein Tools 646-3/16M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $13.5800 | RFQ |
|
Onlinecomponents.com | 3/16" Magnetic Tip Nut Driver 6" Shaft | Klein Tools 646-3/16M RoHS: Compliant | 0 |
|
$10.0700 / $15.9800 | Buy Now |