Part Details for 646-3/8-INS by Klein Tools Inc
Overview of 646-3/8-INS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-3/8-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2299
|
Newark | Insulated Nut Driver, 3/8", 6", 10.313", Drive Size - Metric:9.525Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:262Mm, Drive Size - Imperial:0.375", Blade Length - Imperial:6", Overall Length - Imperial:10.313" Rohs Compliant: Na |Klein Tools 646-3/8-INS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7300 | Buy Now |
DISTI #
646-3/8-INS-ND
|
DigiKey | NUT DRIVER HEX SKT 3/8" 10.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$23.7016 / $27.5200 | Buy Now |
DISTI #
247-646-3/8-INS
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 3/8-Inch Insulated Nut Driver, 6-Inch Hollow Shaft | 0 |
|
$26.7900 / $27.5200 | Order Now |
DISTI #
71083370
|
RS | Insulated 3/8" - 6" Nut Driver | Klein Tools 646-3/8-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3200 / $27.5200 | RFQ |
|
Onlinecomponents.com | Insulated 3/8" - 6" Nut Driver | Klein Tools 646-3/8-INS RoHS: Compliant | 0 |
|
$19.9900 | Buy Now |