Part Details for 646-3/8M by Klein Tools Inc
Overview of 646-3/8M by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-3/8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2300
|
Newark | Magnetic Nut Driver, 3/8", 6", 9.75", Drive Size - Metric:9.525Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:247.7Mm, Drive Size - Imperial:0.375", Blade Length - Imperial:6", Overall Length - Imperial:9.75" Rohs Compliant: Na |Klein Tools 646-3/8M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 | Buy Now |
DISTI #
646-3/8M-ND
|
DigiKey | NUT DRIVR HEX SOCKET 3/8" 9.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$14.6916 / $17.1100 | Buy Now |
DISTI #
247-646-3/8M
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 3/8-Inch Magnetic Tip Nut Driver 6-Inch Shaft | 2 |
|
$14.6700 / $17.4200 | Buy Now |
DISTI #
71083371
|
RS | 3/8" Magnetic Tip Nut Driver 6" Shaft | Klein Tools 646-3/8M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$15.8100 / $17.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2600 / $19.1900 | Buy Now |