Part Details for 646255-1 by TE Connectivity
Overview of 646255-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646255-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Edge Connector, Pcb Mnt, Plug, 60 Contacts, 0.050 Pitch, Pc Tail Terminal | 220 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Plug, 60 Contacts, 0.050 Pitch, Pc Tail Terminal | 188 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for 646255-1
646255-1 CAD Models
646255-1 Part Data Attributes:
|
646255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646255-1
TE Connectivity
EDGE CONNECTOR,PCB MNT,PLUG,60 CONTACTS,0.05 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FOR 3.3 AND 5 VOLT SIGNALLING | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .07228 N |
Alternate Parts for 646255-1
This table gives cross-reference parts and alternative options found for 646255-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646255-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRS-02-10-SG-PPL | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 646255-1 vs DRS-02-10-SG-PPL |
DRS-02-10-SG-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 646255-1 vs DRS-02-10-SG-TR |
646255-2 | EDGE CONNECTOR,PCB MNT,PLUG,60 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 646255-1 vs 646255-2 |
50011-3516A | Board Connector, 516 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 646255-1 vs 50011-3516A |
50011-3516A | Board Connector, 516 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 646255-1 vs 50011-3516A |
646255-3 | EDGE CONNECTOR,PCB MNT,PLUG,60 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 646255-1 vs 646255-3 |