-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM,ASY,T-E,HDR,08R,200,AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1860
|
Newark | 646347-1 Rohs Compliant: No |Amp Te Connectivity 646347-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 | Buy Now |
DISTI #
16H2995
|
Newark | Hard Metric Connector, Plug, 200Pos, Product Range:Z-Pack Series, No. Of Contacts:200Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 646347-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 | Buy Now |
DISTI #
A115599-ND
|
DigiKey | CONN HEADER 200POS 2MM PRESS-FIT Min Qty: 2400 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4050 | Buy Now |
DISTI #
646347-1
|
Avnet Americas | Conn Hard Metric PL 200 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 646347-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Tube | 157 |
|
$7.4699 | Buy Now |
DISTI #
571-6463471
|
Mouser Electronics | Hard Metric Connectors PLUG 200P VERTICAL TYPE E RoHS: Compliant | 8 |
|
$11.5700 / $21.3000 | Buy Now |
DISTI #
72136114
|
RS | Connector, 2MM, Hm, Asy, T-E, Hdr,08R,200,Ap | TE Connectivity 646347-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5800 | RFQ |
DISTI #
AMP646347-1
|
Heilind Electronics | 2MM HMASYT-EHDR08R200AP | Americas - 0 in Stock |
|
$12.3008 | Buy Now |
|
Onlinecomponents.com | 2MM HM,ASY,T-E,HDR,08R,200,AP |
11 In Stock |
|
$11.7200 / $14.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 720 |
|
$5.8219 / $10.1250 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646347-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646347-1
TE Connectivity
2MM HM,ASY,T-E,HDR,08R,200,AP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK; ACTION PIN, POLARIZED | |
Body Breadth | 0.843 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.147 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 646347-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646347-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646347-1 | 2MM HM,ASY,T-E,HDR,08R,200,AP | TE Connectivity | 646347-1 vs 5646347-1 |