Part Details for 646484-1 by TE Connectivity
Overview of 646484-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3054
|
Newark | 2Mm H.m.,a/B-22 Shroud 3.0Mm |Amp Te Connectivity 646484-1 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
A114266-ND
|
DigiKey | CONN SHROUD HARD METRIC 150P GRY Min Qty: 6400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0295 | Buy Now |
DISTI #
646484-1
|
Avnet Americas | Connector Accessories 150 POS Receptacle Shroud Polyester Gray - Bulk (Alt: 646484-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 640 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0537 / $3.3446 | Buy Now |
DISTI #
571-646484-1
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. A/B-22 SHROUD 3.0MM RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
72136079
|
RS | Connector, 2MM, H.M.,A/B-22 Shroud 3.0MM, | TE Connectivity 646484-1 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 640 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.8600 | Buy Now |
DISTI #
AMP646484-1
|
Heilind Electronics | 2MM H.M.A/B-22 SHROUD 3.0MM | Americas - 0 in Stock |
|
$3.5642 | Buy Now |
|
Onlinecomponents.com | 2MM H.M.,A/B-22 SHROUD 3.0MM RoHS: Compliant | 0 |
|
$3.0700 / $9.0200 | Buy Now |
DISTI #
AMP646484-1
|
Interstate Connecting Components | 2MM H.M.A/B-22 SHROUD 3.0MM | 0 |
|
$3.5642 | Buy Now |
DISTI #
646484-1
|
Avnet Abacus | (Alt: 646484-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 640 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |