There are no models available for this part yet.
Overview of 646487-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 646487-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
646487-4-ND
|
DigiKey | CONN RECEPT 200POS 2MM PRESS-FIT Min Qty: 480 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2107 | Buy Now | |
DISTI #
646487-4
|
Avnet Americas | 2MM HM,ASY,T-E,REC,W/SHEILD - Bulk (Alt: 646487-4) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$18.3233 | Buy Now | |
DISTI #
571-646487-4
|
Mouser Electronics | Hard Metric Connectors 2MM HM,ASY,T-E,REC W/SHIELD RoHS: Compliant | 0 |
|
$19.2100 | Order Now | |
DISTI #
72135502
|
RS | Connector, 2MM, Hm, Asy, T-E, Rec, W/Sheild | TE Connectivity 646487-4 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6300 | RFQ | |
DISTI #
AMP646487-4
|
Heilind Electronics | 2MM HM,ASY,T-E,REC,W/SHEILD | Americas - 0 in Stock |
|
$21.0310 | Buy Now | |
Onlinecomponents.com | Conn Hard Metric RCP 200 POS 2mm Solder RA Thru-Hole |
10 In Stock |
|
$21.0500 / $25.5700 | Buy Now | ||
DISTI #
AMP646487-4
|
Interstate Connecting Components | 2MM HM,ASY,T-E,REC,W/SHEILD | 0 |
|
$21.0310 | Buy Now | |
Master Electronics | Conn Hard Metric RCP 200 POS 2mm Solder RA Thru-Hole |
10 In Stock |
|
$21.0500 / $25.5700 | Buy Now |
CAD Models for 646487-4 by TE Connectivity
Part Data Attributes for 646487-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.685 inch
|
Body Depth
|
0.913 inch
|
Body Length
|
1.967 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN/LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
125 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.7506 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
8
|
Number of Rows Loaded
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.4986 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
200
|
Withdrawl Force-Min
|
.14734 N
|
Alternate Parts for 646487-4
This table gives cross-reference parts and alternative options found for 646487-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646487-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0740413001 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 646487-4 vs 0740413001 |
RXB25HCRN | Card Edge Connector, 25 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | 646487-4 vs RXB25HCRN |
AXB25HCRN | Card Edge Connector, 25 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | 646487-4 vs AXB25HCRN |
74680-0340 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, | Molex | 646487-4 vs 74680-0340 |
FXB25HCRN | Card Edge Connector, 25 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | 646487-4 vs FXB25HCRN |