-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK A-B 25 COLUMN SHLD ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3536
|
Newark | Hard Metric Connectors A-B 25 Column Shld |Amp Te Connectivity 646547-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$14.4200 / $17.2000 | Buy Now |
DISTI #
85C0223
|
Newark | Hard Metric Connector, Receptacle, 125 Position, Product Range:-, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:- Rohs Compliant: No |Amp Te Connectivity 646547-1 Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $11.0900 | Buy Now |
DISTI #
2266-646547-1-ND
|
DigiKey | CONN RECEPT 138POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
283 In Stock |
|
$11.9300 / $12.6200 | Buy Now |
DISTI #
A109492-ND
|
DigiKey | CONN RECEPT 138POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3625 / $16.0400 | Buy Now |
DISTI #
646547-1
|
Avnet Americas | Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 646547-1) RoHS: Not Compliant Min Qty: 495 Package Multiple: 165 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.7610 / $11.7463 | Buy Now |
DISTI #
571-646547-1
|
Mouser Electronics | Hard Metric Connectors A-B 25 COLUMN SHLD RoHS: Compliant | 0 |
|
$12.5300 / $17.5400 | Order Now |
DISTI #
72136031
|
RS | Connector, Z-Pack A-B 25 Column Shld Assy | TE Connectivity 646547-1 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3200 | RFQ |
DISTI #
AMP646547-1
|
Heilind Electronics | Z-PACK A-B 25 COLUMN SHLD ASSY | Americas - 0 in Stock |
|
$10.8030 / $12.3463 | Buy Now |
|
Onlinecomponents.com | Z-PACK A-B 25 COLUMN SHLD ASSY |
284 In Stock |
|
$11.0300 / $17.1900 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646547-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646547-1
TE Connectivity
Z-PACK A-B 25 COLUMN SHLD ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 13 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW | |
Body Breadth | 0.547 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 646547-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646547-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352345-4 | TWO PART BOARD CONNECTOR | TE Connectivity | 646547-1 vs 5352345-4 |
HM2R10PA510FN9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 646547-1 vs HM2R10PA510FN9 |
5646574-9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 646547-1 vs 5646574-9 |
5646574-1 | Z-PACK A/B REC ASY 125P 2MMHM | TE Connectivity | 646547-1 vs 5646574-1 |
HM2S02PK5100GF | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 646547-1 vs HM2S02PK5100GF |