Part Details for 646901F00000G by BOYD Laconia
Overview of 646901F00000G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646901F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-646901F00000G-ND
|
DigiKey | EXTR,64690-8FT(96.5") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
532-646901F00000G
|
Mouser Electronics | Heat Sinks Extrusion, Flatback, Class C, 2.25mm W, 0.81mm L, 3.97 Degree C/W, 8 Foot Bar RoHS: Compliant | 0 |
|
$11.5600 / $12.1500 | Order Now |
DISTI #
000000000006350690
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 2.25mm W, 0.81mm L, 3.97 Degree C/W, 8 Foot Bar Min Qty: 112 | 0 |
|
$10.4600 / $13.5100 | Buy Now |