-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HM ZD 4 PR HEADER, SEQUENCED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6636
|
Newark | Hm Zd 4 Pr Header, Sequenced |Amp Te Connectivity 6469292-1 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $17.1900 | Buy Now |
DISTI #
90AJ0584
|
Newark | Hard Metric Connectors Hm Zd 4 Pr Hdr Sequenced |Amp Te Connectivity 6469292-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $24.9400 | Buy Now |
DISTI #
6469292-1-ND
|
DigiKey | CONN HDR HIGH SPEED 120POS PCB Min Qty: 360 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8464 | Buy Now |
DISTI #
6469292-1
|
Avnet Americas | Conn Hard Metric PIN 80 POS 2.5mm Press Fit ST Thru-Hole - Bulk (Alt: 6469292-1) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$14.7985 / $17.8084 | Buy Now |
DISTI #
571-6469292-1
|
Mouser Electronics | Hard Metric Connectors HM ZD 4 PR HDR SEQUENCED RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
DISTI #
72136036
|
RS | Connector, Hm Zd 4 Pr Header, Sequenced | TE Connectivity 6469292-1 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tube | 0Tube |
|
$14.7600 | Buy Now |
DISTI #
AMP6469292-1
|
Heilind Electronics | HM ZD 4 PR HEADER, SEQUENCED | Americas - 810 in Stock |
|
$18.4428 / $18.7181 | Buy Now |
|
Onlinecomponents.com | HM ZD 4 PR HEADER, SEQUENCED RoHS: Compliant |
18 Partner Stock |
|
$15.4500 / $21.1700 | Buy Now |
DISTI #
6469292-1
|
Avnet Americas | Conn Hard Metric PIN 80 POS 2.5mm Press Fit ST Thru-Hole - Bulk (Alt: 6469292-1) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$14.7985 / $17.8084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6469292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469292-1
TE Connectivity
HM ZD 4 PR HEADER, SEQUENCED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.922 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.988 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |