Part Details for 64695 ECO by OSRAM Opto Semiconductors
Overview of 64695 ECO by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64695 ECO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70604303
|
RS | 120 W R7s 2300 lm Linear Halogen Lamp, 230 V, 74.9 mm x 12mm, 150W equiv. | Osram Opto Semiconductors 64695 ECO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $6.2200 | RFQ |