Part Details for 64695 ECO by ams OSRAM Group
Overview of 64695 ECO by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Price & Stock for 64695 ECO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HALO-R7/120W
|
TME | Halogen, 230VAC, 120W, R7S, L: 74.9mm, 2300lm Min Qty: 1 | 80 |
|
$3.6800 / $4.2200 | Buy Now |