-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Right Angle, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8367
|
Newark | 3.43 Mm Contact Tail Length Duac |Te Connectivity 6469602-3 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 | Buy Now |
DISTI #
6469602-3-ND
|
DigiKey | CONN HEADER 29POS PCB Min Qty: 2520 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.4927 | Buy Now |
DISTI #
6469602-3
|
Avnet Americas | 3.43 MM CONTACT TAIL LENGTH DUAC - Trays (Alt: 6469602-3) RoHS: Compliant Min Qty: 2520 Package Multiple: 180 Container: Tray | 0 |
|
$16.3608 / $18.4718 | Buy Now |
DISTI #
571-6469602-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 3.43 MM CONTACT TAIL LENGTH DUAC RoHS: Compliant | 0 |
|
$16.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 180 Lead time: 9 Weeks Container: Box | 0Box |
|
$15.5300 | Buy Now |
DISTI #
AMP6469602-3
|
Heilind Electronics | 3.43 MM CONTACT TAIL LENGTH DU | Americas - 0 in Stock |
|
$19.4032 | Buy Now |
|
Onlinecomponents.com | 3.43 MM CONTACT TAIL LENGTH DUAC RoHS: Compliant | 0 |
|
$16.7200 / $49.0800 | Buy Now |
DISTI #
AMP6469602-3
|
Interstate Connecting Components | 3.43 MM CONTACT TAIL LENGTH DU | 0 |
|
$19.4032 | Buy Now |
DISTI #
6469602-3
|
Avnet Abacus | (Alt: 6469602-3) RoHS: Compliant Min Qty: 2520 Package Multiple: 180 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.43 MM CONTACT TAIL LENGTH DUAC RoHS: Compliant | 0 |
|
$16.7200 / $49.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6469602-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469602-3
TE Connectivity
Board Connector, Male, Right Angle, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |