Part Details for 646961-2 by TE Connectivity
Overview of 646961-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646961-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
646961-2-ND
|
DigiKey | CONN HDR BLADE PWR 11POS EDGE MT Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0116 | Buy Now |
DISTI #
646961-2
|
Avnet Americas | UPM EXPANDED HEADER, SEQUENCED - Bulk (Alt: 646961-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 15 Container: Bulk | 0 |
|
$10.7186 | Buy Now |
DISTI #
571-646961-2
|
Mouser Electronics | Power to the Board UPM EXPANDED PIN ASSEMBLY SELECT LOAD RoHS: Compliant | 0 |
|
$13.3100 / $13.4700 | Order Now |
DISTI #
AMP646961-2
|
Heilind Electronics | UPM EXPANDED HEADER, SEQUENCED | Americas - 0 in Stock |
|
$14.0111 / $14.2203 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.8300 / $32.3900 | Buy Now | |
DISTI #
AMP646961-2
|
Interstate Connecting Components | UPM EXPANDED HEADER, SEQUENCED | 0 |
|
$14.0111 / $14.2203 | Buy Now |
DISTI #
646961-2
|
Avnet Abacus | (Alt: 646961-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 15 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$11.8300 / $32.3900 | Buy Now |
Part Details for 646961-2
646961-2 CAD Models
646961-2 Part Data Attributes
|
646961-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646961-2
TE Connectivity
Rectangular Power Connector, 11 Contact(s), Male, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 646961-2
This table gives cross-reference parts and alternative options found for 646961-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646961-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1142LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 646961-2 vs 10136656-1142LF |
44472-1108 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 44472-1108 |
71231-0619 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 71231-0619 |
CP3511P4V00-S-LF | Rectangular Power Connector, 11 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 646961-2 vs CP3511P4V00-S-LF |
10136656-1122LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 646961-2 vs 10136656-1122LF |
5569-11A3-210 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 5569-11A3-210 |
39-30-3119 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 39-30-3119 |
PR03311VBHC | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 646961-2 vs PR03311VBHC |
39-30-3115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 39-30-3115 |
39-30-3112 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 646961-2 vs 39-30-3112 |