647016-8
Description: (647016-8) 08P MTA100 PSTD CONN ASSY 15AU

Overview of 647016-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 647016-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 647016-8
Avnet Americas Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 647016-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 6 Days Container: Bulk 0
RFQ
Onlinecomponents.com 08P MTA100 PSTD CONN ASSY 15AU RoHS: Compliant 0
  • 250 $1.9400
  • 500 $1.4500
  • 750 $1.3600
  • 1,000 $1.3300
$1.3300 / $1.9400 Buy Now
Master Electronics 08P MTA100 PSTD CONN ASSY 15AU RoHS: Compliant 0
  • 250 $1.9400
  • 500 $1.4500
  • 750 $1.3600
  • 1,000 $1.3300
$1.3300 / $1.9400 Buy Now

CAD Models for 647016-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 647016-8 by TE Connectivity

647016-8
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACT: 647030-3, POLARIZED
Body Breadth
0.843 inch
Body Depth
0.494 inch
Body Length
0.9 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Diameter-Min
0.06 inch
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
8
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 647016-8
    TE Connectivity
    (647016-8) 08P MTA100 PSTD CONN ASSY 15AU
    VS

Alternate Parts for 647016-8

This table gives cross-reference parts and alternative options found for 647016-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647016-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75160-150-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 647016-8 vs 75160-150-08
75160-102-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 647016-8 vs 75160-102-08LF
75160-195-08LF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 647016-8 vs 75160-195-08LF
75160-124-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 647016-8 vs 75160-124-08
75160-119-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 647016-8 vs 75160-119-08
641213-8 (641213-8) 08P MTA100 HDR ASSY PO/ST 30AU TE Connectivity 647016-8 vs 641213-8
75160-107-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 647016-8 vs 75160-107-08
75160-118-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 647016-8 vs 75160-118-08LF
75160-148-08LF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 647016-8 vs 75160-148-08LF
75160-156-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 647016-8 vs 75160-156-08LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 647016-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 647016-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 647016-8 would you like to use for your alert(s)?
  • Please alert me when 647016-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 647016-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 647016-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 647016-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 647016-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 647016-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: