Part Details for 647128-9 by TE's AMP
Overview of 647128-9 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 647128-9
647128-9 CAD Models
647128-9 Part Data Attributes
|
647128-9
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
647128-9
TE's AMP
9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 647128-9
This table gives cross-reference parts and alternative options found for 647128-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647128-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3150-1-209-01 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 647128-9 vs 3150-1-209-01 |
1-644991-0 | CONNECTOR, 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 647128-9 vs 1-644991-0 |
A-41791-0601 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 647128-9 vs A-41791-0601 |
A-41791-0645 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 647128-9 vs A-41791-0645 |
41791-0940 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 647128-9 vs 41791-0940 |
3160-14-109-C | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 647128-9 vs 3160-14-109-C |
643701-8 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 647128-9 vs 643701-8 |
3150-1-109-06 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 647128-9 vs 3150-1-109-06 |
38-00-4079 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 647128-9 vs 38-00-4079 |
3102-8-209-19 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 647128-9 vs 3102-8-209-19 |