-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647401-6) 06P SL156 HSG W/RAMP,LRG OPEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5718
|
Newark | 06P Sl156 Hsg W/Ramp, lrg Open |Amp Te Connectivity 647401-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 / $1.2500 | Buy Now |
DISTI #
11J5249
|
Newark | 06P Sl156 Hsg W/Ramp, lrg Open Rohs Compliant: Yes |Amp Te Connectivity 647401-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 / $0.5720 | Buy Now |
DISTI #
A114278-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1266 In Stock |
|
$0.4924 / $0.9500 | Buy Now |
DISTI #
647401-6
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 647401-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4885 / $0.5515 | Buy Now |
DISTI #
571-647401-6
|
Mouser Electronics | Headers & Wire Housings RCPT 6 POS SL156 RoHS: Compliant | 1176 |
|
$0.5630 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4640 | Buy Now |
DISTI #
AMP647401-6
|
Heilind Electronics | 06P SL156 HSG W/RAMPLRG OPEN | Americas - 0 in Stock |
|
$0.5793 / $0.5969 | Buy Now |
|
Onlinecomponents.com | 06P SL156 HSG W/RAMP,LRG OPEN RoHS: Compliant |
670 In Stock |
|
$0.5400 / $0.8240 | Buy Now |
DISTI #
73571730
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1707 | Americas - 650 |
|
$1.0048 / $1.2018 | Buy Now |
|
Quest Components | 59 |
|
$0.9280 / $1.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647401-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647401-6
TE Connectivity
(647401-6) 06P SL156 HSG W/RAMP,LRG OPEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.97 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |