Part Details for 6474468-1 by TE Connectivity
Overview of 6474468-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6474468-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7211
|
Newark | Fsn-12A-6V11 |Amp Te Connectivity 6474468-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4538 |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
2266-6474468-1-ND
|
DigiKey | CABLE FLXSTRP 6POS 1.27MM 2" Min Qty: 150 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4538 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
6474468-1-ND
|
DigiKey | CABLE FLXSTRP 6POS 1.27MM 2" Min Qty: 150 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6474468-1
|
Avnet Americas | FFC Jumper Cable 6Conductors 28AWG Copper 200VAC 1.6A - Tape and Reel (Alt: 6474468-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FFC Jumper Cable 6 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant |
4538 Partner Stock |
|
$0.4009 / $0.8874 | Buy Now |
DISTI #
16987794
|
Verical | FFC Jumper Cable Min Qty: 139 Package Multiple: 1 | Americas - 4538 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
6474468-1
|
Avnet Americas | FFC Jumper Cable 6Conductors 28AWG Copper 200VAC 1.6A - Tape and Reel (Alt: 6474468-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6474468-1
|
PEI Genesis | 6474468-1 | 4538 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 6 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant |
4538 Partner Stock |
|
$0.4009 / $0.8874 | Buy Now |