-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647676-5) 3.96 EP HDR ASSY 5P R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3149
|
Newark | Connector, Header, 5Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Economy Power Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Te Connectivity 647676-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2816 |
|
$0.3660 / $0.5870 | Buy Now |
DISTI #
A114291-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2683 In Stock |
|
$0.2946 / $0.6200 | Buy Now |
DISTI #
647676-5
|
Avnet Americas | Conn Shrouded Header 5 POS 3.96mm Solder RA Through Hole - Bulk (Alt: 647676-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2209 | Buy Now |
DISTI #
571-647676-5
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY 5P R/A RoHS: Compliant | 1224 |
|
$0.2570 / $0.6100 | Buy Now |
|
Future Electronics | 5 Pos UL 94-V0 Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 5000Bulk |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | 5 Pos UL 94-V0 Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
AMP647676-5
|
Heilind Electronics | 3.96 EP HDR ASSY 5P R/A | Americas - 0 in Stock |
|
$0.2381 / $0.2789 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 5P R/A RoHS: Compliant |
24658 In Stock |
|
$0.2341 / $0.3549 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
647676-5
|
TTI | Power to the Board 3.96 EP HDR ASSY 5P R/A Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2230 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647676-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647676-5
TE Connectivity
(647676-5) 3.96 EP HDR ASSY 5P R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 647676-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647676-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XH05W-H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 647676-5 vs XH05W-H |
350-80-105-00-012101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 647676-5 vs 350-80-105-00-012101 |
STL12-0320PGT-05P/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 647676-5 vs STL12-0320PGT-05P/TRU |
SMH100-LPPE-S05-ST-BK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 647676-5 vs SMH100-LPPE-S05-ST-BK |
HPH1A5TASMT | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 647676-5 vs HPH1A5TASMT |
FCN-724P005-G/SM | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | 647676-5 vs FCN-724P005-G/SM |
40-3051-955 | HEADER CONNECTOR,HYBRID,RECEPT,220+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 647676-5 vs 40-3051-955 |
1445056-5 | TWO PART BOARD CONNECTOR | TE Connectivity | 647676-5 vs 1445056-5 |
STL11-0870VBGT-10-05C/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 647676-5 vs STL11-0870VBGT-10-05C/TRU |
A0800WV-S-05P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 647676-5 vs A0800WV-S-05P |