-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647676-6) 3.96 EP HDR ASSY 6P R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3150
|
Newark | Connector, Header, 6Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Economy Power Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Te Connectivity 647676-6 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2224 |
|
$0.3900 / $0.5900 | Buy Now |
DISTI #
A109115-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4343 In Stock |
|
$0.2624 / $0.5400 | Buy Now |
DISTI #
647676-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 647676-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2645 / $0.2897 | Buy Now |
DISTI #
571-647676-6
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY RoHS: Compliant | 19290 |
|
$0.2750 / $0.6700 | Buy Now |
|
Future Electronics | Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
AMP647676-6
|
Heilind Electronics | 3.96 EP HDR ASSY 6P R/A | Americas - 0 in Stock |
|
$0.3087 / $0.3133 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 6P R/A RoHS: Compliant |
12710 Partner Stock |
|
$0.2508 / $0.3265 | Buy Now |
DISTI #
13323152
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 10792 |
|
$0.2780 / $0.3000 | Buy Now |
DISTI #
65698643
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 1918 |
|
$0.2780 / $0.3000 | Buy Now |
DISTI #
647676-6
|
TTI | Power to the Board 3.96 EP HDR ASSY Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2480 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647676-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647676-6
TE Connectivity
(647676-6) 3.96 EP HDR ASSY 6P R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |