Part Details for 647H/25 by APEM Inc
Overview of 647H/25 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 647H/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9377
|
Newark | Toggle Switch, Dpdt, 15A, 125Vac, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:600H Series, Switch Mounting:Panel Mount, Contact Current Max:15A Rohs Compliant: Yes |Apem 647H/25 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2800 / $48.1000 | Buy Now |
DISTI #
642-647H25
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$15.5400 / $27.8200 | Order Now |
DISTI #
74998115
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 647H/25 Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2700 / $26.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2700 / $26.4600 | Buy Now |