Part Details for 647H2503C3T by CTS Corporation
Overview of 647H2503C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 647H2503C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647H2503C3T-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCSL SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5214 | Buy Now |
DISTI #
647H2503C3T
|
Avnet Americas | Very Low Jitter Clock HCSL 25MHz ?50ppm Stability 3.3V T/R - Tape and Reel (Alt: 647H2503C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-647H2503C3T
|
Mouser Electronics | Standard Clock Oscillators 25MHz 3.3V HCSL 50ppm -20C +70C RoHS: Compliant | 0 |
|
$3.2800 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.6200 | Buy Now |
DISTI #
647H2503C3T
|
Avnet Abacus | - Tape and Reel (Alt: 647H2503C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 647H2503C3T
647H2503C3T CAD Models
647H2503C3T Part Data Attributes
|
647H2503C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
647H2503C3T
CTS Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm X 5.0mm x 1.65mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |