-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.50mm SMT Male Horizontal Shrouded Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2869
|
Newark | Connector, Header, 4Pos, 1Row, 1.5Mm, Pitch Spacing:1.5Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Wr-Wtb Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Wurth Elektronik 648104131822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.8680 / $1.3600 | Buy Now |
DISTI #
99AC7245
|
Newark | Connector, Header, 4Pos, 1Row, 1.5Mm, Pitch Spacing:1.5Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Wr-Wtb Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Wurth Elektronik 648104131822 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7350 / $0.7360 | Buy Now |
DISTI #
732-2721-1-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.5MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
411 In Stock |
|
$0.7020 / $1.3100 | Buy Now |
DISTI #
710-648104131822
|
Mouser Electronics | Headers & Wire Housings WR-WTB 1.5mm MaleSMT 4Pin Hztl Shrouded RoHS: Compliant | 1756 |
|
$0.7020 / $1.3100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
2984287
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.8166 / $1.3830 | Buy Now |
DISTI #
2984368
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.7430 | Buy Now |
DISTI #
2984287
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 1 |
|
$0.7583 / $1.4640 | Buy Now |
DISTI #
2984368
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.6519 / $0.6932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
648104131822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
648104131822
Wurth Elektronik
1.50mm SMT Male Horizontal Shrouded Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.146 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 648104131822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 648104131822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15SH-A-04-TR-SMT-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | 648104131822 vs 15SH-A-04-TR-SMT-TR |