-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 39/40P VERT SHT L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7218
|
Newark | A/L Univ Hdr 39/40P Vert Sht Lat Spc Hsg |Amp Te Connectivity 6489700-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$7.1800 | Buy Now |
DISTI #
19R6915
|
Newark | A/L Univ Hdr 39/40P Vert Sht Lat Spc Hsg |Amp Te Connectivity 6489700-1 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.3800 | Buy Now |
DISTI #
2266-6489700-1-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
159 In Stock |
|
$6.2900 / $6.5300 | Buy Now |
DISTI #
A114299-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2623 | Buy Now |
DISTI #
6489700-1
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6489700-1) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$5.0504 / $6.0776 | Buy Now |
DISTI #
571-6489700-1
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 39/40P VERT SHT LAT SPC HSG RoHS: Compliant | 0 |
|
$6.8900 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.0400 | Buy Now |
DISTI #
AMP6489700-1
|
Heilind Electronics | A/L UNIV HDR 39/40P VERT SHT L | Americas - 0 in Stock |
|
$5.5169 / $6.3880 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 39/40P VERT SHT L RoHS: Compliant |
159 Partner Stock |
|
$5.4200 / $11.8700 | Buy Now |
DISTI #
AMP6489700-1
|
Interstate Connecting Components | A/L UNIV HDR 39/40P VERT SHT L | 0 |
|
$5.5169 / $6.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6489700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489700-1
TE Connectivity
A/L UNIV HDR 39/40P VERT SHT L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.549 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |