Part Details for 6489898-1 by TE Connectivity
Overview of 6489898-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6489898-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6489898-1-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.050 Min Qty: 1600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2242 | Buy Now |
DISTI #
6489898-1
|
Avnet Americas | .050 C/L PCI SMT 60 DUAL, SELE - Bulk (Alt: 6489898-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6522 / $4.1235 | Buy Now |
DISTI #
571-6489898-1
|
Mouser Electronics | PCI Express / PCI Connectors .050 C/L PCI SMT 60 DUAL, SELE RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
DISTI #
73776942
|
RS | .050 C/L PCI SMT 60 DUAL, SELE | TE Connectivity 6489898-1 Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 | RFQ |
|
Future Electronics | 60 Dual Position 1.27 mm Standard Edge Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1300 / $4.3100 | Buy Now |
|
Future Electronics | 60 Dual Position 1.27 mm Standard Edge Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP6489898-1
|
Heilind Electronics | .050 C/L PCI SMT 60 DUAL, SELE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $10.0100 | Buy Now |
DISTI #
6489898-1
|
Avnet Americas | .050 C/L PCI SMT 60 DUAL, SELE - Bulk (Alt: 6489898-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6522 / $4.1235 | Buy Now |
DISTI #
AMP6489898-1
|
Interstate Connecting Components | .050 C/L PCI SMT 60 DUAL, SELE | 0 |
|
Buy Now |
Part Details for 6489898-1
6489898-1 CAD Models
6489898-1 Part Data Attributes:
|
6489898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489898-1
TE Connectivity
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | 12 POSITIONS UNLOADED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.6106 mm | |
Plating Thickness | 12u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .139 N |