-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4675-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 22 Weeks Container: Tray |
102 In Stock |
|
$0.5820 / $0.7900 | Buy Now |
DISTI #
710-64900221022
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.20mm Male 2Pin Dual Angld Hdr RoHS: Compliant | 23 |
|
$0.5810 / $0.7900 | Buy Now |
DISTI #
2113368
|
element14 Asia-Pacific | HEADER, 4.2, 2XROW R/A, FLANGE, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6091 / $0.7999 | Buy Now |
DISTI #
2113368
|
Farnell | HEADER, 4.2, 2XROW R/A, FLANGE, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.1630 / $0.2262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64900221022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64900221022
Wurth Elektronik
4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.429 inch | |
Body Depth | 0.786 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 64900221022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64900221022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB14-0003-027-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 64900221022 vs HB14-0003-027-Z |
7220021060 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, Receptacle | W+P Products GmbH | 64900221022 vs 7220021060 |
HB14-0100-027-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 64900221022 vs HB14-0100-027-Z |
HD12-6001-011-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | SMP Technology Inc | 64900221022 vs HD12-6001-011-Z |
HL21-0210-0160-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 64900221022 vs HL21-0210-0160-Z |
WW420-F02 | Board Connector, 2 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Latch, Receptacle | South Sea Terminal Co Ltd | 64900221022 vs WW420-F02 |
7220021000 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, Receptacle | W+P Products GmbH | 64900221022 vs 7220021000 |
DMF-22-R | Board Connector, 22 Contact(s), Male, Right Angle, Locking | Adam Technologies Inc | 64900221022 vs DMF-22-R |
HPH2-A1-02-SG-SMT-P | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 64900221022 vs HPH2-A1-02-SG-SMT-P |
420B2V0240 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | On-Shore Technology Inc | 64900221022 vs 420B2V0240 |