Part Details for 649004113322 by Wurth Elektronik
Overview of 649004113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 649004113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1106
|
Newark | Housing, Rcpt, Dual Row, 4 Way, Nylon, Product Range:Wr-Mpc4 Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:4.2Mm, For Use With:Wr-Mpc4 Socket Contacts, Svhc:No Svhc (15-Jan-2019), No. Of Rows:2Rows Rohs Compliant: Yes |Wurth Elektronik 649004113322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.1780 / $0.1930 | Buy Now |
DISTI #
732-1943-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5318 In Stock |
|
$0.1990 / $0.2800 | Buy Now |
DISTI #
710-649004113322
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.2mm Female 4Pin Dual Plug RoHS: Compliant | 1239 |
|
$0.1980 / $0.2800 | Buy Now |
Part Details for 649004113322
649004113322 CAD Models
649004113322 Part Data Attributes
|
649004113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649004113322
Wurth Elektronik
4.20mm Female Dual Row Plug WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.457 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |