Part Details for 64901821022 by Wurth Elektronik
Overview of 64901821022 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 64901821022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4693-ND
|
DigiKey | CONN HEADER R/A 18POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
48 In Stock |
|
$1.4150 / $1.9300 | Buy Now |
DISTI #
710-64901821022
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.20mm Male 18Pin Dual Angld Hdr RoHS: Compliant | 0 |
|
$1.4100 / $1.9300 | Order Now |
DISTI #
2113377
|
Farnell | HEADER, 4.2, 2XROW R/A, FLANGE,18WAY RoHS: Compliant Min Qty: 48 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$1.4177 | Buy Now |
Part Details for 64901821022
64901821022 CAD Models
64901821022 Part Data Attributes
|
64901821022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64901821022
Wurth Elektronik
4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.429 inch | |
Body Depth | 0.786 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 64901821022
This table gives cross-reference parts and alternative options found for 64901821022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64901821022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCQ002-PA0902T-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 64901821022 vs MCQ002-PA0902T-P |
C4255WR-2X09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 64901821022 vs C4255WR-2X09P |