Part Details for 64901821822 by Wurth Elektronik
Overview of 64901821822 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 64901821822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4695-ND
|
DigiKey | CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
173 In Stock |
|
$0.7780 / $1.1100 | Buy Now |
DISTI #
710-64901821822
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.20mmMale 18Pin Dual Mntg Ears RoHS: Compliant | 0 |
|
$0.7770 / $1.1100 | Order Now |
Part Details for 64901821822
64901821822 CAD Models
64901821822 Part Data Attributes
|
64901821822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64901821822
Wurth Elektronik
4.20mm Male Dual Row Plug w. Panel Mounting Ears WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |