Part Details for 649018221732 by Wurth Elektronik
Overview of 649018221732 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 649018221732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8037
|
Newark | Rectangular Power Connector, Wr-Mpc4 Series, Through Hole, Header, 18, 4.2 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 649018221732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
732-4778-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
71 In Stock |
|
$0.9950 / $1.3500 | Buy Now |
DISTI #
710-649018221732
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.2mmMale Dl 18Pin Vrtcl Mng Pegs RoHS: Compliant | 0 |
|
$0.9940 / $1.3500 | Order Now |
DISTI #
74022949
|
RS | Header, 4.20mm pitch, Male Dual Row Vertical, Mounting Pegs, 18 Pins | Wurth Elektronik 649018221732 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.1100 | RFQ |
Part Details for 649018221732
649018221732 CAD Models
649018221732 Part Data Attributes
|
649018221732
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649018221732
Wurth Elektronik
4.20mm Male Dual Row Vertical Header w. Mounting Pegs WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |