Part Details for 6494 by Pomona Electronics
Overview of 6494 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5074
|
Newark | Test Probe, Oscilloscope Probe Function:Passive, Bandwidth:150Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:General Purpose Oscilloscopes, Product Range:-, Lead Length:1.2M, Voltage Rating Max:600V Rohs Compliant: Na |Pomona 6494 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70198489
|
RS | Probe, 80 in., 150 MHz, 300 VDC (Max.) 10 - 80 pF , X 10 | Pomona Electronics 6494 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8900 | RFQ |
Part Details for 6494
6494 CAD Models
6494 Part Data Attributes:
|
6494
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6494
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 1.2 METER | |
Connector Type | INTERCONNECTION DEVICE |