Part Details for 64991-S41-3LF by Amphenol FCi
Overview of 64991-S41-3LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 64991-S41-3LF
64991-S41-3LF CAD Models
64991-S41-3LF Part Data Attributes
|
64991-S41-3LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
64991-S41-3LF
Amphenol FCi
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 64991-S41-3LF
This table gives cross-reference parts and alternative options found for 64991-S41-3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64991-S41-3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78527-141 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 64991-S41-3LF vs 78527-141 |
87253-041LF | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 64991-S41-3LF vs 87253-041LF |
78580-041LF | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 64991-S41-3LF vs 78580-041LF |
1442008250 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 1442008250 |
9441408200 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 9441408200 |
87253-241LF | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 64991-S41-3LF vs 87253-241LF |
9441308200 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 9441308200 |
94414082110 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 94414082110 |
94413082130 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 94413082130 |
9441508200 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S41-3LF vs 9441508200 |