Part Details for 64991-S20-4RLF by Amphenol Corporation
Overview of 64991-S20-4RLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G10-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 20 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G20-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 40 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G31-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 64991-S20-4RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64991-S20-4RLF
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 64991-S20-4RLF) RoHS: Not Compliant Min Qty: 920 Package Multiple: 230 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.8415 | Buy Now |
DISTI #
649-64991-S20-4RLF
|
Mouser Electronics | Headers & Wire Housings GUIDEPIN.100"SHRDHDR RoHS: Compliant | 0 |
|
$3.4400 / $3.6400 | Order Now |