Part Details for 64991-S37-4LF by Amphenol Communications Solutions
Overview of 64991-S37-4LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64991-S37-4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ1038
|
Newark | Guide Pin .100: Shrd Hdr-0.100 / |Amphenol Communications Solutions 64991-S37-4LF Min Qty: 1185 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
64991-S37-4LF-ND
|
DigiKey | CONN HEADER VERT 74POS 2.54MM Min Qty: 1185 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7802 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4600 / $18.1200 | Buy Now |
Part Details for 64991-S37-4LF
64991-S37-4LF CAD Models
64991-S37-4LF Part Data Attributes:
|
64991-S37-4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
64991-S37-4LF
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 74 Positions 2.54mm Pitch 0.38um (15u".) Gold Mating plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 74 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 | |
UL Flammability Code | 94V-0 |