Part Details for 64991-S42-4LF by Amphenol Communications Solutions
Overview of 64991-S42-4LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G46-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G08-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 16 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G39-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 78 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 64991-S42-4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ1058
|
Newark | Header 84Pos / |Amphenol Communications Solutions 64991-S42-4LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 | Buy Now |
DISTI #
64991-S42-4LF-ND
|
DigiKey | CONN HEADER VERT 84POS 2.54MM Min Qty: 500 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4274 | Buy Now |
Part Details for 64991-S42-4LF
64991-S42-4LF CAD Models
64991-S42-4LF Part Data Attributes
|
64991-S42-4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
64991-S42-4LF
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 84 Positions 2.54mm Pitch 0.38um (15u".) Gold Mating plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 64991-S42-4LF
This table gives cross-reference parts and alternative options found for 64991-S42-4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64991-S42-4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70308-0184 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 64991-S42-4LF vs 70308-0184 |
9441608480 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S42-4LF vs 9441608480 |
TSW-142-06-G-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 64991-S42-4LF vs TSW-142-06-G-D |
9441808450 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S42-4LF vs 9441808450 |
87252-142 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | 64991-S42-4LF vs 87252-142 |
FTS-142-04-S-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 64991-S42-4LF vs FTS-142-04-S-D |
9441108480 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 64991-S42-4LF vs 9441108480 |
TSW-142-07-G-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 64991-S42-4LF vs TSW-142-07-G-D |
A61-254-84-7-G | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 64991-S42-4LF vs A61-254-84-7-G |
TSW-142-08-G-D-LL | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 64991-S42-4LF vs TSW-142-08-G-D-LL |