Part Details for 649949918030 by Wurth Elektronik
Overview of 649949918030 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 649949918030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4798-ND
|
DigiKey | WR-MPC4 4,20 MM PRE-CRIMPED CONT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
10 In Stock |
|
$1.3520 / $1.8400 | Buy Now |
DISTI #
710-649949918030
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC4 4.20mm Cont Pre-crimped 18 AWG RoHS: Compliant | 0 |
|
$1.3500 / $1.8400 | Order Now |
DISTI #
2113322
|
Farnell | CRIMP LEAD, PIN, 4.2MM, 18AWG, 300MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.8665 / $1.2055 | Buy Now |
Part Details for 649949918030
649949918030 CAD Models
649949918030 Part Data Attributes
|
649949918030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649949918030
Wurth Elektronik
Pre-crimped contact WR-MPC4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |