Part Details for 64PR2KTR by TT Electronics Resistors
Overview of 64PR2KTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64PR2KTR
64PR2KTR CAD Models
64PR2KTR Part Data Attributes
|
64PR2KTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64PR2KTR
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 2525,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.45 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2525 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |